Texas Instruments TPS75615KTTT

5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263
$ 4.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75615KTTT.

Texas Instruments

Datasheet28 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages15 years ago
Datasheet25 pages19 years ago
Datasheet2 pages22 years ago

Augswan

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75615KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.207
$ 3.78
$ 3.78
Stock
208,431
439,234
439,234
Authorized Distributors
5
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.5 V
-
-
Min Output Voltage
1.5 V
-
-
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
5 A
5 A
5 A
Dropout Voltage
250 mV
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263-6
TO-263-6
Number of Pins
5
5
5
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTPS75515KTTT
5-A, Low Quiescent Current, Fast Transient Response LDO 5-DDPAK/TO-263
Texas InstrumentsTPS75618KTTT
5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263
Texas InstrumentsTPS75601KTTT
Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments TPS75615KTTT provided by its distributors.

5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263
60dB(100Hz) 200μA positive electrode Fixed 5A 1 1.5V 2.8V 1.5V 5.5V 0.35%/V(Typ) 0.04(Typ) TO-263 SMD mount,glue mount 10.16mm*8.42mm*4.58mm
TPS75615 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 250mV 4.83mm 5A -40C~125C
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:250mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:5A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes; Output Current Max:5A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.