Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS75518KC

5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
$ 5.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75518KC.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Datasheet29 pages10 years ago
Datasheet29 pages12 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet18 pages24 years ago

Augswan

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75518KC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75518KC.

Related Parts

Texas InstrumentsTPS75533KC
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsTPS75618KC
IC REG LINEAR 1.8V 5A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
Texas InstrumentsTPS75515KC
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
MicrochipTC1263-5.0VAT
LDO Regulator Pos 5V 0.5A 5-Pin(5+Tab) TO-220 Tube
IC REG LINEAR 5V 3A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
MIC29151 Series 5 V Fixed Output 1.5 A LDO Voltage Regulator - TO-220-5

Descriptions

Descriptions of Texas Instruments TPS75518KC provided by its distributors.

5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
IC REG LINEAR 1.8V 5A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
60dB(100Hz) 200μA positive electrode Fixed 5A 1 1.8V 2.8V 1.8V 5.5V 500mV@ 5A 0.35%/V(Typ) 0.04(Typ) TO-220-5 Through hole mounting 10.16mm*4.58mm*8.51mm
Single Channel LDO Voltage Regulator; Output Voltage Max:1.8V; Output Current Max:5A; Dropout Voltage, Vdo:250mV; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; Termination Type:Through Hole; Package/Case:5-TO-220; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.