Texas Instruments TPS75433QPWPR

2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
$ 2.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75433QPWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

Newark

Jameco (USA)

CAD Models

Download Texas Instruments TPS75433QPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.735
$ 4.072
$ 4.072
Stock
168,908
250,376
250,376
Authorized Distributors
1
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
2 A
2 A
2 A
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Min Input Voltage
3.51 V
3.51 V
3.51 V
Max Input Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS75233QPWP
2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Texas InstrumentsTPS75233QPWPR
2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Texas InstrumentsTPS75233QPWPREP
Enhanced product, fast transient response voltage regular 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS75433QPWPR provided by its distributors.

2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
LDO Regulator Pos 3.3V 2A 20-Pin HTSSOP EP T/R
60dB(100Hz) 125¦ÌA Fixed 2A 1 3.3V 2.7V 3.3V 5.5V 400mV@ 2A 1mV 0.01(Typ) HTSSOP-20 , 6.5mm*4.4mm*1.15mm
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PMOS, PDSO20
3.3V LDO Regulator, 2A, 210mV Dropout, HTSSOP
Ic, Ldo Volt Reg, 3.3V, 2A, 20-Htssop
IC REG LIN POS ADJ 2A 20HTSSOP
LOW DROPOUT (LDO) VOLTAGE REGULATOR<AZ
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 20; Package Code: HTSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.