Texas Instruments TPS75433QPWP

2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
$ 4.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75433QPWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages10 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

Newark

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+16.35%

CAD Models

Download Texas Instruments TPS75433QPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.072
$ 2.735
$ 2.735
Stock
275,518
193,944
193,944
Authorized Distributors
4
1
1
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
2 A
2 A
2 A
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
-
-
Number of Pins
20
20
20
Min Input Voltage
3.51 V
3.51 V
3.51 V
Max Input Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTPS75233QPWP
2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Texas InstrumentsTPS75233QPWPG4
2-A Low-Dropout Voltage egulators with Power Good 20-HTSSOP -40 to 125
Texas InstrumentsTPS75425QPWP
2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS75433QPWP provided by its distributors.

2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
LDO VOLTAGE REGULATOR, 3.3V, 2A, 20-HTSSOP
Op Amp, 60dB(100Hz), 125μA, Fixed +, 2A, 1-Ch, 2.7-5.5V, 400mV@2A, 1mV, 0.01(Typ), HTSSOP-20, SMD, 1.2mm H
LDO Regulator Pos 3.3V 2A 20-Pin HTSSOP EP Tube
TPS75433 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 210mV 1.2mm 2A 7.2W
Single Channel LDO Voltage Regulator; Pr; Primary Input Voltage:5.5V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:210mV; No. of Pins:20; Output Current:2A; Voltage Regulator Case Style:HTSSOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:75433; Input Voltage Max:5V; Input Voltage Min:3.51V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:2000mA; Output Voltage:3.3V; Package / Case:HTSSOP; Termination Type:SMD; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.