Texas Instruments TPS75233QPWP

2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
$ 5.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75233QPWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

element14 APAC

Augswan

Newark

iiiC

Inventory History

3 month trend:
-26.42%

CAD Models

Download Texas Instruments TPS75233QPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.293
$ 3.305
Stock
163,800
218,113
Authorized Distributors
5
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
2 A
2 A
Dropout Voltage
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
HTSSOP EP
-
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTPS75225QPWP
2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Texas InstrumentsTPS75433QPWP
2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS75333QPWPR
1.5-A, ultra-low-dropout voltage regulator with low-IQ & RESET with delay 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS75233QPWP provided by its distributors.

2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Low Drop Out (LDO) Regulator Position 3.3 Volt 2A 20-Pin HTSSOP EP
60dB(100Hz) 125μA positive electrode Fixed 2A 1 3.3V 2.7V 3.3V 5.5V 400mV@ 2A 1mV 0.01(Typ) HTSSOP-20 SMD mount 1.2mm(height)
V REG LDO 2A 3.3V, 75233, HTSSOP20; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 2A; Dropout Voltage Vdo: 210mV; LDO Regulator Case Style: HTSSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 2A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Accuracy %: 2%; Base Number: 75233; IC Generic Number: 75233; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 2%; Output Current Max: 2A; Output Voltage: 3.3V; Output Voltage Nom.: 3.3V; Primary Input Voltage: 4.3V; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device; Voltage Regulator Type: Low Dropout

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS75233QPWP .
  • TPS75233QPWP.