Texas Instruments TPS73701DCQRG4

LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R
$ 0.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73701DCQRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet22 pages18 years ago
Datasheet2 pages23 years ago

Augswan

LCSC

Newark

HQonline

Inventory History

3 month trend:
+292%

CAD Models

Download Texas Instruments TPS73701DCQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.926
$ 1.05
$ 1.05
Stock
558,606
1,191,529
1,191,529
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
5.5 V
-
-
Output Current
1 A
1 A
1 A
Dropout Voltage
130 mV
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTPS73733DCQ
Texas Instruments LDO Regulator, 3.3V Out, 1A Max, Single Ch, SOT-223, SMD, 5+Tab Pins
Texas InstrumentsTPS73718DCQ
1A Low-Dropout Regulator with Reverse Current Protection | IC REG LINEAR 1.8V 1A SOT223-6
Texas InstrumentsTPS73733DCQR
1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
MCP1826T-1202E/DC, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5+TAB-PIN SOT-223

Descriptions

Descriptions of Texas Instruments TPS73701DCQRG4 provided by its distributors.

LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R
TPS73701 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 1.8mm 1A 2.22W
Adjustable Regulator, +58dB~37dB(100Hz~10kHz), 400μA, 1A, 1.2V-5.5V, 500mV@1A, 0.002%/mA(Typ), 0.01(Typ), SOT-223-6, SMD, Adhesive Mount, 6.5mm × 3.5mm × 1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.