Texas Instruments TPS73733DCQ

Texas Instruments LDO Regulator, 3.3V Out, 1A Max, Single Ch, SOT-223, SMD, 5+Tab Pins
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73733DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages17 years ago
Datasheet22 pages18 years ago

Factory Futures

HQonline

Farnell

Newark

Inventory History

3 month trend:
+3.68%

CAD Models

Download Texas Instruments TPS73733DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.255
$ 0.829
$ 0.829
Stock
486,694
894,061
894,061
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1 A
1 A
1 A
Dropout Voltage
130 mV
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTPS73701DCQ
Low Drop Out (LDO) Regulator Position 1.2 Volt to 5.5 Volt 1A 6-Pin(5+Tab) SOT-223
Texas InstrumentsTPS73701DCQR
LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS73718DCQ
1A Low-Dropout Regulator with Reverse Current Protection | IC REG LINEAR 1.8V 1A SOT223-6
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,3V;1000MA;ACCURACY,0.5%;SOT223-5
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TPS73733DCQ provided by its distributors.

Texas Instruments LDO Regulator, 3.3V Out, 1A Max, Single Ch, SOT-223, SMD, 5+Tab Pins
1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
LDO Regulator Pos 3.3V 1A 6-Pin (5+Tab) SOT-223 Tube
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BICMOS, PDSO6
Ic, Voltage Regulator; |Texas Instruments TPS73733DCQ
Low voltage differential Regulator (LDO)
TPS737 SINGLE OUTPUT LDO, 1A, AD
IC, VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: 2.2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Volta

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73733DCQ .
  • TPS73733DCQ.