Texas Instruments TPS73601DCQ

LDO Regulator Pos 1.2V to 5.5V 0.4A 6-Pin(5+Tab) SOT-223 Tube
$ 1.562
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73601DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Augswan

Farnell

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-13.89%

CAD Models

Download Texas Instruments TPS73601DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.562
$ 1.62
$ 1.62
Stock
210,687
302,428
302,428
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS73615DCQ
LDO Regulator Pos 1.5V 0.4A 6-Pin(5+Tab) SOT-223 Tube
Texas InstrumentsTPS73633DCQR
LDO Regulator Pos 3.3V 0.4A 6-Pin (5+Tab) SOT-223 T/R
Texas InstrumentsTPS73625DCQ
LDO Regulator Pos 2.5V 0.4A 6-Pin(5+Tab) SOT-223 Tube
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, PD 1.048W, VO 1.2V
LDO Regulator Pos 0.8V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
LDO Regulator Pos 0.8V to 5V 0.3A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments TPS73601DCQ provided by its distributors.

LDO Regulator Pos 1.2V to 5.5V 0.4A 6-Pin(5+Tab) SOT-223 Tube
58dB~37dB(100Hz~10kHz) 550μA Positive Adjustable 400mA 1 1.2V 1.7V 5.5V 5.5V 200mV@400mA 399mA 0.01(Typ) SOT-223-6 SMD 1.8mm H
Output Type:adjustable; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:400Ma; Dropout Voltage Vdo:75Mv Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73601DCQ.