Texas Instruments TPS73616DBVT

LDO Regulator Pos 1.6V 0.4A 5-Pin SOT-23 T/R
$ 1.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73616DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet6 pages17 years ago
Datasheet8 pages25 years ago

SHENGYU ELECTRONICS

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73616DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 2.005
Stock
207,216
219,356
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.6 V
1.6 V
Min Output Voltage
1.6 V
1.6 V
Output Voltage
1.6 V
1.6 V
Output Current
400 mA
400 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS73618DBVR
LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R / IC REG LDO 1.8V 0.4A SOT23-5
Texas InstrumentsTPS73618DBVT
Texas Instruments LDO, 1.8V Out, 400mA Max, Single Ch, SOT-23, SMD, 5-Pin
Texas InstrumentsTPS73615DBVR
IC REG LDO 1.5V 0.4A SOT23-5 / LDO Regulator Pos 1.5V 0.4A 5-Pin SOT-23 T/R
Analog DevicesMAX1983EUT+T
LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R
Analog DevicesMAX1982EUT+T
S08 S08 Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH 44-LQFP (10x10)
STMicroelectronicsLDK130M10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS73616DBVT provided by its distributors.

LDO Regulator Pos 1.6V 0.4A 5-Pin SOT-23 T/R
400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
IC REG LINEAR 1.6V 400MA SOT23-5
IC REG SWTCHD CAP 12V 30MA 8SOIC
58dB~37dB(100Hz~10kHz), 550μA, Positive Fixed, 400mA, 1.6V~1.7V, 5.5V, 200mV@400mA, 0.002%/mA(Typ), 0.01(Typ), SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.