Texas Instruments TPS73615DBVT

LDO Regulator Pos 1.5V 0.4A 5-Pin SOT-23 T/R
$ 1.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73615DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Newark

HQonline

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73615DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS73618DBVR
LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R / IC REG LDO 1.8V 0.4A SOT23-5
Texas InstrumentsTPS73618DBVT
Texas Instruments LDO, 1.8V Out, 400mA Max, Single Ch, SOT-23, SMD, 5-Pin
Texas InstrumentsTPS73616DBVT
LDO Regulator Pos 1.6V 0.4A 5-Pin SOT-23 T/R
STMicroelectronicsLDK130M12R
LDK130 Series 300 mA 1.2 V Fixed Output LDO Voltage Regulator - SOT-23-5
LDO Regulator Pos 0.8V to 5V 0.3A Automotive 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.3A SOT23-5
MCP1824 Series 3.3 V 300 mA Low Quiescent Current LDO Regulator-SOT-223-3

Descriptions

Descriptions of Texas Instruments TPS73615DBVT provided by its distributors.

LDO Regulator Pos 1.5V 0.4A 5-Pin SOT-23 T/R
58dB~37dB(100Hz~10kHz) 550μA positive electrode Fixed 400mA 1 1.5V 1.7V 1.5V 5.5V 200mV@ 400mA 0.002%/mA(Typ) 0.01(Typ) SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Ldo, Fixed, 1.5V, 0.4A, Sot-23-5; Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:400Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73615DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73615DBVT .