Texas Instruments TPS7350QD

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 4.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7350QD.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages15 years ago
Datasheet48 pages18 years ago

Newark

Augswan

Farnell

DigiKey

Inventory History

3 month trend:
-69.44%

CAD Models

Download Texas Instruments TPS7350QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.779
$ 5.29
Stock
147,687
244,562
Authorized Distributors
2
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5 V
5 V
Min Output Voltage
5 V
5 V
Output Voltage
5 V
5 V
Output Current
500 mA
500 mA
Dropout Voltage
146 mV
146 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
5.33 V
5.33 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7150QD
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
Texas InstrumentsTPS7150QDR
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
Texas InstrumentsTPS7150QDG4
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7350QD provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
53dB~51dB(120Hz) 65μA positive electrode Fixed 500mA 1 5V 5.33V 5V 10V 230mV@ 500mA 65mV 25mV SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
TPS7350 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 146mV 1.75mm 500mA 725mW
V REG LDO +5.0V, SMD, 7350, SOIC8; Type de sortie: Fixe; Tension, entrée min.: 5.33V; Tension, entrée max..: 10V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Couran
V Reg Ldo +5.0V, Smd, 7350, Soic8; Output Type:Fixed; Input Voltage Min:5.33V; Input Voltage Max:10V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7350QD
V REG LDO +5.0V, SMD, 7350, SOIC8; Output Type:Fixed; Input Voltage Min:5.33V; Input Voltage Max:10V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500mA; Dropout Voltage Vdo:146mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:5V 500mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Base Number:7350; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:2%; Output Current Max:0.5A; Output Voltage Nom.:5V; Primary Input Voltage:10V; Supply Voltage Min:5.33V; Termination Type:Surface Mount Device; Voltage Regulator Type:LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7350QD .