Texas Instruments TPS7330QPWR

Single Output LDO, 500mA, Fixed(3.0V), Integrated SVS, Low Quiescent Current 20-TSSOP
$ 1.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7330QPWR.

Arrow Electronics

Datasheet45 pages15 years ago

Texas Instruments

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7330QPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 0.955
Stock
285,345
117,861
Authorized Distributors
2
1
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
-
Max Output Voltage
3 V
-
Min Output Voltage
3 V
-
Output Voltage
3 V
3 V
Output Current
500 mA
500 mA
Dropout Voltage
267 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
20
-
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
10 V
10 V

Related Parts

Texas InstrumentsTPS7333QPWR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 125
Texas InstrumentsTPS7333QPW
500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 125
Texas InstrumentsTPS7133QPWR
500mA, Low-Dropout Voltage Regulator 20-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7330QPWR provided by its distributors.

Single Output LDO, 500mA, Fixed(3.0V), Integrated SVS, Low Quiescent Current 20-TSSOP
LOW-DROPOUT VOLTAGE REGULATOR WITH INTEGRATED DELAYED RESET FUNCTION Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BICMOS, PDSO20
53dB(120Hz) 300μA positive electrode Fixed 500mA 1 3V 3.5V 3V 10V 500mV@ 500mA 60 mV 23mV TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:267mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.