Texas Instruments TPS7330QPW

LDO Regulator Pos 3V 0.5A 20-Pin TSSOP Tube
$ 0.955

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.955
$ 1.238
Stock
113,410
260,472
Authorized Distributors
1
2
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Max Output Voltage
-
3 V
Min Output Voltage
-
3 V
Output Voltage
3 V
3 V
Output Current
500 mA
500 mA
Dropout Voltage
7 mV
267 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
-
20
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
10 V
10 V

Descriptions

Descriptions of Texas Instruments TPS7330QPW provided by its distributors.

LDO Regulator Pos 3V 0.5A 20-Pin TSSOP Tube
53dB(120Hz) 340μA positive electrode Fixed 500mA 1 3V 3.5V 3V 10V 500mV@ 500mA 60mV 23mV TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 20; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 11 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.