Microchip MCP1824T-3002E/DC

LDO Regulator Pos 3V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1824T-3002E/DC.

Augswan

Datasheet34 pages18 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1824T-3002E/DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-12-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

LDO Regulator Pos 3V 0.3A 4-Pin(3+Tab) SOT-223 T/R
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 3.0 V
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 5.0 V
MCP1703-2502E/DB, LDOVOLTAGE REGULATOR,250MA,2.5V +/-2%,2.7TO16VIN,4-PIN SOT-223

Descriptions

Descriptions of Microchip MCP1824T-3002E/DC provided by its distributors.

LDO Regulator Pos 3V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
IC, LDO, 3.0V, 300MA, SOT-223-5; Output Type: Fixed; Input Voltage Min: 2.1V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Drop
Voltage Ref 55dB(100Hz) 220μA Fixed + 300mA 1Ch 3V 2.1V 3V 6V 320mV@300mA 0.5% 0.05 SOT-223-5 SMD, Adhesive Mount 6.5mm × 3.5mm × 1.6mm
MCP1824 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 200mV 1.6mm 300mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1824T-3002EDC
  • MCP1824T3002E/DC
  • MCP1824T3002EDC