Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS73219DBVR

Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 560mW 250mA 1.45mm
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73219DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet6 pages17 years ago

Augswan

HQonline

Arrow Electronics

Inventory History

3 month trend:
+132%

CAD Models

Download Texas Instruments TPS73219DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 1.3
Stock
454,357
180,163
Authorized Distributors
5
3
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.9 V
1.9 V
Output Current
250 mA
250 mA
Dropout Voltage
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS73216DBVR
Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125
Texas InstrumentsTPS73233DBVTG4
Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125
Texas InstrumentsTLV70019DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Analog DevicesADP151AUJZ-2.9-R7
Ultralow Noise, 200 mA, CMOS Linear Regulator
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 2.5V
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.8V

Descriptions

Descriptions of Texas Instruments TPS73219DBVR provided by its distributors.

Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 560mW 250mA 1.45mm
LDO Regulator Pos 1.9V 0.25A 5-Pin SOT-23 T/R
250mA high-accuracy, ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
IC REG LINEAR 1.9V 250MA SOT23-5
1.9 V FIXED POSITIVE LDO REGULATOR 0.15 V DROPOUT PDSO5
Low voltage differential Regulator (LDO)
Clock Driver 2-IN LVPECL 16-Pin MLF EP
58dB~37dB(100Hz~10kHz) 550μA positive electrode Fixed 250mA 1 1.9V 1.7V 1.9V 5.5V 150mV@ 250mA 0.002%/mA(Typ) 0.01(Typ) SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.