Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS73218DBVTG4

Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73218DBVTG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Newark

CAD Models

Download Texas Instruments TPS73218DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.805
Stock
53,638
1,351,062
1,351,062
Authorized Distributors
0
2
2
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
40 mV
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Related Parts

Texas InstrumentsTPS73219DBVR
Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 560mW 250mA 1.45mm
Texas InstrumentsTPS73219DBVT
IC REG LDO 1.9V 0.25A SOT23-5 / LDO Regulator Pos 1.9V 0.25A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73213DBVR
LDO Regulator Pos 1.3V 0.25A 5-Pin SOT-23 T/R
Analog DevicesADP151AUJZ-2.9-R7
Ultralow Noise, 200 mA, CMOS Linear Regulator
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 2.5V
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.8V

Descriptions

Descriptions of Texas Instruments TPS73218DBVTG4 provided by its distributors.

Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125
LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R
SOT-23 RoHS Compliant Nickel/Palladium/Gold (Ni/Pd/Au) DUAL voltage regulator linear 40mV 2.9mm 250mA 560mW
CAP-FREE, NMOS, 250MA LDO REG W/REVERSE CURRENT PROTECTIO<AZ
IC REG LINEAR 1.8V 250MA SOT23-5
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:40mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:250mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.