Texas Instruments TPS73028DBVT

200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.553
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73028DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages18 years ago

Newark

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-2.46%

CAD Models

Download Texas Instruments TPS73028DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.512
Stock
329,453
3,130,850
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.8 V
2.8 V
Min Output Voltage
2.8 V
2.8 V
Output Voltage
2.8 V
2.8 V
Output Current
200 mA
200 mA
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS79328DBVR
200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79328DBVRG4
200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS73025DBVR
68dB@(100Hz) 200mA null 2.5V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsLDK120M08R
LDK120 Series 200 mA 0.8 V Fixed Output Low Noise LDO Regulator - SOT-23-5
FAN2504 Series 3.3 V Fixed Output 200 mA SMT CMOS LDO Regulator - SOT-23-5
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS73028DBVT provided by its distributors.

200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LOW-NOISE, HIGH PSRR, RF 200-MA LOW-DROPOUT LINEAR REGULATOR Fixed Positive LDO Regulator, 2.8V, 0.21V Dropout, BICMOS, PDSO5
TPS73028 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 120mV 1.45mm 200mA 560mW
V REG, LDO, 200MA, SMD, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 2.8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Coura
V Reg, Ldo, 200Ma, Smd, Sot-23-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73028DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73028DBVT .