Texas Instruments TPS73018DBVRG4

200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73018DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages18 years ago

iiiC

Arrow Electronics

Newark

Inventory History

3 month trend:
+23.14%

CAD Models

Download Texas Instruments TPS73018DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.334
$ 0.334
Stock
342,639
1,957,018
1,957,018
Authorized Distributors
1
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79318DBVT
200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79318DBVR
200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79318DBVRG4Q1
Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
TC1185 Series 150 mA 1.8 V Fixed Output CMOS LDO Regulator w/ Shutdown-SOT-23-5
STMicroelectronicsLDK120M08R
LDK120 Series 200 mA 0.8 V Fixed Output Low Noise LDO Regulator - SOT-23-5
FAN2504 Series 3.3 V Fixed Output 200 mA SMT CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS73018DBVRG4 provided by its distributors.

200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R / IC REG LDO 1.8V 0.2A SOT23-5
LDO Regulator, 68dB(100Hz), 250μA Iq, Fixed, 200mA, 1.8V-5.5V Vin, 1.8V Vout, 210mV@200mA, 5mV Line, 0.05(Typ) Load, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.