What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS7250QDG4

250mA Micropower Low-Dropout (LDO) Voltage Regulator 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7250QDG4.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet10 pages27 years ago

CAD Models

Download Texas Instruments TPS7250QDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.615
$ 4.615
Stock
46,162
210,655
210,655
Authorized Distributors
0
3
3
Min Input Voltage
5.41 V
5.41 V
5.41 V
Max Input Voltage
10 V
10 V
10 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
190 mV
190 mV
190 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7250QDG4.

Related Parts

Texas InstrumentsTPS7248QD
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7248QDG4
250mA Micropower Low-Dropout (LDO) Voltage Regulator 8-SOIC -40 to 125
Texas InstrumentsTPS7233QD
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7250QDG4 provided by its distributors.

250mA Micropower Low-Dropout (LDO) Voltage Regulator 8-SOIC -40 to 125
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 10 V; Maximum Voltage Tolerance: 2 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:190mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:250mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.