Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS72501DT

Low Input Voltage, 1-A Low-Dropout Linear egulators with Supervisor 8-SOIC -40 to 125
$ 1.958

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72501DT.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet18 pages24 years ago

Newark

iiiC

Arrow Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS72501DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.958
$ 1.755
Stock
596,661
747,457
Authorized Distributors
2
2
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
-
5 V
Output Current
1 A
1 A
Dropout Voltage
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS72501DT.

Related Parts

Texas InstrumentsTPS76801QDR
1-A, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS76701QDR
1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
Texas InstrumentsUCC381DP-ADJ
Reg LDO Lin Adj Pos 1.22V to 8.85V 1A 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TPS72501DT provided by its distributors.

Low Input Voltage, 1-A Low-Dropout Linear egulators with Supervisor 8-SOIC -40 to 125
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.22V TO 5.5V 1A 8-SOIC
60dB(1kHz) 225μA positive electrode Adjustable 1A 1 1.22V 1.8V 5.5V 6V 280mV@ 1A 0.25%/A 0.15%/V SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.