Texas Instruments TPS76701QDR

1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
$ 2.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76701QDR.

Texas Instruments

Datasheet33 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
-12.50%

CAD Models

Download Texas Instruments TPS76701QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.148
$ 3.036
Stock
336,269
279,272
Authorized Distributors
1
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5.5 V
5.5 V
Min Output Voltage
1.5 V
1.5 V
Output Voltage
5.5 V
5.5 V
Output Current
1 A
1 A
Dropout Voltage
-
230 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS76801QDR
1-A, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS76801QDG4
Fast Transient Response, 1-A, Low-Dropout Voltage Regulators 8-SOIC -40 to 125
Texas InstrumentsTPS77701D
750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS76701QDR provided by its distributors.

1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
60dB(1kHz) 125μA positive electrode Adjustable 1A 1 1.5V 2.7V 5.5V 10V 3mV 0.01(Typ) SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.5V to 5.5V; Dropout Voltage, Vdo:230mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.