Texas Instruments TPS72515DCQRG4

1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72515DCQRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages18 years ago
Datasheet18 pages24 years ago

Newark

iiiC

CAD Models

Download Texas Instruments TPS72515DCQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.966
$ 2.966
Stock
391,516
237,742
237,742
Authorized Distributors
0
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.5 V
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
170 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS72515DCQRG4.

Related Parts

Texas InstrumentsTPS72615DCQG4
Low Input Voltage, 1-A Low-Dropout Linear egulator with Supervisor 6-SOT-223 -40 to 125
Texas InstrumentsTPS72516DCQR
1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
Texas InstrumentsTPS72615DCQ
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
MCP1826T-1202E/DC, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5+TAB-PIN SOT-223
IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,3V;1000MA;ACCURACY,0.5%;SOT223-5

Descriptions

Descriptions of Texas Instruments TPS72515DCQRG4 provided by its distributors.

1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
LDO Regulator Pos 1.5V 1A 6-Pin(5+Tab) SOT-223 T/R
Ldo Voltage Regulator, 1.5V, 1A, Sot-223-6, Full Reel
LOW INPUT VOLTAGE, 1-A LOW-DROPOUT LINEAR REGULATORS WITH SUPERVISOR
IC REG LINEAR 1.5V 1A SOT223-6
1.5 V FIXED POSITIVE LDO REGULATOR PDSO6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.