Texas Instruments TPS72515DCQ

1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
$ 2.257
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72515DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages18 years ago
Datasheet18 pages24 years ago

Farnell

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-10.86%

CAD Models

Download Texas Instruments TPS72515DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.257
$ 2.966
$ 2.966
Stock
256,955
237,742
237,742
Authorized Distributors
3
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.5 V
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
170 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS72615DCQG4
Low Input Voltage, 1-A Low-Dropout Linear egulator with Supervisor 6-SOT-223 -40 to 125
Texas InstrumentsTPS72516DCQR
1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
Texas InstrumentsTPS72615DCQ
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
MCP1826T-1202E/DC, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5+TAB-PIN SOT-223
IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,3V;1000MA;ACCURACY,0.5%;SOT223-5

Descriptions

Descriptions of Texas Instruments TPS72515DCQ provided by its distributors.

1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
60dB(1kHz) 225μA positive electrode Fixed 1A 1 1.5V 1.8V 1.5V 6V 320mV@ 1A 0.25%/A 0.15%/V SOT-223-6 SMD mount 6.5mm*3.5mm*1.6mm
TPS72515 Tube Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 1.8mm 1A -40C~125C
V Reg Ldo +1.5V, 72515, Sot-223-6; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:6V; Fixed Output Voltage Nom.:1.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS72515DCQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS72515DCQ .
  • TPS72515DCQ.