What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS72301DBVTG4

200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72301DBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages18 years ago

element14 APAC

Farnell

Newark

iiiC

Inventory History

3 month trend:
-1.54%

CAD Models

Download Texas Instruments TPS72301DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 1.787
$ 1.787
Stock
159,119
819,353
819,353
Authorized Distributors
1
4
4
Min Input Voltage
-10 V
-10 V
-10 V
Max Input Voltage
-2.7 V
-2.7 V
-2.7 V
Polarity
Negative
Negative
Negative
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
-10 V
-10 V
-10 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS72325DBVR
200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72325DBVT
200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72325DBVTG4
200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,VS 1.4 TO 6V, PD 250MW, VO 1.8V, VN 30UV
MCP1801 Series 150 mA 3.3 V High PSRR Low Quiescent Current LDO - SOT-23-5
MCP1801 Series 150 mA 5 V Fixed Output High PSRR LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS72301DBVTG4 provided by its distributors.

200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Neg -1.2V to -10V 0.2A 5-Pin SOT-23 T/R
IC, LDO REGULATOR, 0.2A, -10V, SOT23-5; Type de sortie: Ajustable; Tension, entrée min.: -10V; Tension, entrée max..: -2.7V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: -10V; Tension de sortie ajustable m
Ic, Ldo Regulator, 0.2A, -10V, Sot23-5; Output Type:adjustable; Input Voltage Min:-10V; Input Voltage Max:-2.7V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-10V; Adjustable Output Voltage Max:-1.2V; Output Rohs Compliant: Yes
IC, LDO REGULATOR, 0.2A, -10V, SOT23-5; Output Type:Adjustable; Input Voltage Min:-10V; Input Voltage Max:-2.7V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-10V; Adjustable Output Voltage Max:-1.2V; Output Current:200mA; Dropout Voltage Vdo:280mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); IC Generic Number:72301; No. of Outputs:1Outputs; Output Voltage Max:-1.2V; Output Voltage Min:-10V; Termination Type:Surface Mount Device; Voltage Regulator Type:LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS72301DBVTG4 .