Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS72013YZUR

350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125

$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72013YZUR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Datasheet25 pages13 years ago
Datasheet5 pages18 years ago

Augswan

HQonline

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments TPS72013YZUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.707
Stock
1,256,153
200,566
Authorized Distributors
2
4
Min Input Voltage
1.1 V
1.1 V
Max Input Voltage
4.5 V
4.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.3 V
1.3 V
Output Current
350 mA
350 mA
Dropout Voltage
110 mV
110 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS72015YZUR
350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsTPS72012YZUR
350mA null 1.2V positive 4.5V BGA-5 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTPS720105YZUR
Active Lead Free Positive BALL Linear Voltage Regulator IC -40C~125C TJ 403mW 300mA 625mum
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.2 V, Auto-discharge
Analog DevicesADP130AUJZ-1.8-R7
350 mA, Low VIN, Low Quiescent Current, CMOS Linear Regulator
Analog DevicesADP130AUJZ-0.8-R7
LDO Regulator Pos 0.8V 0.35A 5-Pin TSOT T/R

Descriptions

Descriptions of Texas Instruments TPS72013YZUR provided by its distributors.

350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
85dB~50dB(10Hz~1MHz) 38μA positive electrode fixed 350mA 1 1.3V 1.1V 1.3V 4.5V 200mV@ 350mA -15uV/mA(Typ) 16uV/V(Typ) BGA SMD mount 1.57mm*1.2mm*550μm
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: VFBGA; Terminal Form: BALL; Maximum Voltage Tolerance: 2 %; Surface Mount: YES;
TPS72013 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 110mV 625mum 300mA 403mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.