Texas Instruments TPS72010DRVR

350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72010DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

HQonline

Arrow Electronics

Inventory History

3 month trend:
+352%

CAD Models

Download Texas Instruments TPS72010DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.539
$ 0.539
Stock
548,065
286,291
286,291
Authorized Distributors
2
3
3
Polarity
Positive
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Max Output Voltage
1 V
-
-
Min Output Voltage
1 V
-
-
Output Voltage
1 V
1 V
1 V
Output Current
350 mA
350 mA
350 mA
Dropout Voltage
-
110 mV
110 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Min Input Voltage
1.1 V
-
-
Max Input Voltage
4.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS72012DRVR
350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable
Texas InstrumentsTPS720105DRVR
350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable
Texas InstrumentsTPS72012DRVT
350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.05V non-Active Discharge
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.2V non-Active Discharge
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.15V Output Active Discharge

Descriptions

Descriptions of Texas Instruments TPS72010DRVR provided by its distributors.

350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable
Fixed Positive LDO Regulator, 1V, 0.2V Dropout, BICMOS, PDSO6
LDO Regulator Pos 1V 0.35A 6-Pin WSON EP T/R
350mA, Ultra-Low VIN, RF Low-Dropout Linear Regulator with Bias Pin | IC REG LINEAR 1V 350MA 6SON
LDO Voltage Regulators Sgl Output LDO 350mA Fixed Bias Pin
Op Amp, WSON-6, SMD, Adhesive Mount, 800μm H, 1V~4.5V, 350mA, 38μA, 200mV@350mA, -15uV/mA Typ, 16uV/V Typ, Fixed Pos
Low voltage differential Regulator (LDO)
IC 12BIT 200KHZ SMPL ADC 8-DIP
LDO Linear Regulator with Bias Pin
TPS72010 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 0.11V 800mum 300mA 1.58W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.