What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS72010QDRVRQ1

LDO Regulator Pos 0.9V to 3V 0.35A Automotive 6-Pin WSON EP T/R
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72010QDRVRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Technical Drawing2 pages15 years ago

HQonline

Augswan

Inventory History

3 month trend:
-33.54%

CAD Models

Download Texas Instruments TPS72010QDRVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.539
$ 0.544
$ 0.544
Stock
270,179
369,696
369,696
Authorized Distributors
3
4
4
Min Input Voltage
-
1.1 V
1.1 V
Max Input Voltage
-
4.5 V
4.5 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1 V
1 V
1 V
Output Current
350 mA
350 mA
350 mA
Dropout Voltage
110 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS72010QDRVRQ1.

Descriptions

Descriptions of Texas Instruments TPS72010QDRVRQ1 provided by its distributors.

LDO Regulator Pos 0.9V to 3V 0.35A Automotive 6-Pin WSON EP T/R
85dB~50dB(10Hz~1MHz) 38μA positive electrode Fixed 350mA 1 1V 1.1V 3V 4.5V 200mV@ 350mA -15uV/mA(Typ) 16uV/V(Typ) SON SMD mount,glue mount 750μm(height)
TPS72010 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 110mV 800mum 350mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.