What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS71712DCKT

150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71712DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

Augswan

Newark

Arrow Electronics

Inventory History

3 month trend:
-9.25%

CAD Models

Download Texas Instruments TPS71712DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.755
$ 0.504
$ 0.504
Stock
140,452
84,020,462
84,020,462
Authorized Distributors
3
5
5
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.2 V
1.2 V
1.2 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SC
SC
SC
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS71710DCKR
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTPS71710DCKT
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTPS71710DCKTG4
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
LDO Voltage Regulators; MICROCHIP; MIC5365-1.2YC5-TR; 1.2 V; 1; 150 mA; 180 mV
Analog DevicesMAX8892EXK+T
Low-Dropout Linear Regulators Designed for Ultra-Low Noise in a SC70 Package
Analog DevicesMAX8891EXK18+T
Low-Dropout Linear Regulators Designed for Ultra-Low Noise in a SC70 Package

Descriptions

Descriptions of Texas Instruments TPS71712DCKT provided by its distributors.

150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
70dB~45dB(100Hz~1MHz) 80¦ÌA Fixed 150mA 1 1.2V 2.5V 1.2V 6.5V 300mV@ 150mA 70uV/mA(Typ) 125uV/V(Typ) SC-70-5 , 2mm*1.25mm*900¦Ìm
IC, LDO REG 150MA 1.2V SC70-5; Type de sortie: Fixe; Tension, entrée min.: 2.5V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: 1.2V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
Ic, Ldo Reg 150Ma 1.2V Sc70-5; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS71712DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS71712DCKT .