What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX8892EXK+T

Low-Dropout Linear Regulators Designed for Ultra-Low Noise in a SC70 Package
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8892EXK+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Newark

ShanghaiCT

Inventory History

3 month trend:
-4.87%

CAD Models

Download Analog Devices MAX8892EXK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX8891EXK33+T
Low-Dropout Linear Regulators Designed for Ultra-Low Noise in a SC70 Package
Analog DevicesMAX8512EXK+T
MAX8512 Series 6 V 120 mA Adjustable Low-Dropout Linear Regulator - SC-70-5
Analog DevicesMAX8891EXK30+T
Low-Dropout Linear Regulators Designed for Ultra-Low Noise in a SC70 Package
MicrochipMIC5377YC5-TR
Adjustable Positive LDO Regulator, 0.2V Dropout, CMOS, PDSO5
Texas InstrumentsTPS71712DCKR
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTPS71701DCKR
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125

Descriptions

Descriptions of Analog Devices MAX8892EXK+T provided by its distributors.

Low-Dropout Linear Regulators Designed for Ultra-Low Noise in a SC70 Package
Ciiva
Adjustable Positive LDO Regulator, 1.5V Min, 4.5V Max, BICMOS, PDSO5
High PSRR, Low-Dropout, 150mA Linear Regulators
LDO Regulator Pos 0.15A 5-Pin SC-70 T/R
MAX8892 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 120mV 2mm 150mA 247mW
IC REG LIN POS ADJ 150MA SC70-5
Ldo, Adj, 1.225V-4.5V, 0.15A, Sc-70-5; Output Type:Adjustable; Input Voltage Min:2V; Input Voltage Max:6V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.225V; Adjustable Output Voltage Max:4.5V; Output Current:150Ma; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8892EXK+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8892EXK+T..