What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS71710DCKTG4

150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71710DCKTG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet42 pages11 years ago
Datasheet31 pages14 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS71710DCKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 0.58
$ 0.58
Stock
140,770
762,577
762,577
Authorized Distributors
1
4
4
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1 V
1 V
1 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SC
SC
SC
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS71712DCKR
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTPS71712DCKT
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTPS71701DCKR
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Analog DevicesMAX8892EXK+T
Low-Dropout Linear Regulators Designed for Ultra-Low Noise in a SC70 Package
LDO Voltage Regulators; MICROCHIP; MIC5365-1.2YC5-TR; 1.2 V; 1; 150 mA; 180 mV
Analog DevicesMAX8891EXK18+T
Low-Dropout Linear Regulators Designed for Ultra-Low Noise in a SC70 Package

Descriptions

Descriptions of Texas Instruments TPS71710DCKTG4 provided by its distributors.

150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
TPS71710 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 1.1mm 150mA 320mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:170mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:150mA; Input Voltage Primary Max:6.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.