Texas Instruments TPS71247DRCT

250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71247DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Datasheet9 pages19 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS71247DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.825
$ 1.28
Stock
326,832
981,503
Authorized Distributors
5
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
2.85 V
2.85 V
Output Current
250 mA
250 mA
Dropout Voltage
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
10
10
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS71219DRCR
250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
Texas InstrumentsTPS71319DRCR
250-mA, dual-channel low-dropout voltage regulator with enable & RESET with delay 10-VSON -40 to 125
Texas InstrumentsTPS71219DRCT
250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
MIC5310 Series 5.5 V 150 mA Surface Mount Dual µCap LDO - MLF-8
Dual 150Ma Ldo 8 Vdfn 2X2X0.9Mm T/R; |Microchip Technology MIC5310-PGYML-TR

Descriptions

Descriptions of Texas Instruments TPS71247DRCT provided by its distributors.

250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
59dB~54dB(120Hz) 250μA positive electrode Fixed 250mA 2 1.8V 2.7V 1.8V,2.85V 5.5V 400mV@ 500mA 0.8 %/mA 0.05%/V VSON-10 SMD mount,glue mount 3mm*3mm*900μm
Dual Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:2.85V; Output Current Max:250mA; Dropout Voltage, Vdo:125mV; Voltage Tolerance ±:0.03% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.