Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS70918QDBVRQ1

LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70918QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet32 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages12 years ago
Datasheet16 pages12 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
+3.65%

CAD Models

Download Texas Instruments TPS70918QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.069
$ 0.793
$ 0.793
Stock
420,202
516,114
516,114
Authorized Distributors
3
3
3
Min Input Voltage
-
2.7 V
2.7 V
Max Input Voltage
-
30 V
30 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
245 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS70612DBVT
LDO Regulator Pos 1.2V 0.15A Medical 5-Pin SOT-23 T/R
Texas InstrumentsTPS70618DBVT
IC REG LDO 1.8V 0.15A 5SOT23 / LDO Regulator Pos 1.8V 0.15A Medical 5-Pin SOT-23 T/R
Texas InstrumentsTPS70625DBVT
IC REG LDO 2.5V 0.15A 5SOT23 / LDO Regulator Pos 2.5V 0.15A Medical 5-Pin SOT-23 T/R
MicrochipMIC5235YM5-TR
MIC5235 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5
16 V 300 mA Positive Fixed 1 Output Linear Voltage Regulator IC - SOT-23-5
MIC5235 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS70918QDBVRQ1 provided by its distributors.

LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
Automotive 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
80dB~52dB(10Hz~1kHz) 2.05μA positive electrode Fixed 150mA 1 1.8V 2.7V 1.8V 30V 245mV 20mV 3mV SOT-23-5 SMD mount,glue mount 1.1mm(height)
TPS70918 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 245mV 1.45mm 150mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.