Texas Instruments TPS70802PWPR

Dual-Output LDO With SVS and Independent Enables 20-HTSSOP -40 to 125
$ 2.205

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70802PWPR.

Texas Instruments

Datasheet37 pages15 years ago
Datasheet37 pages18 years ago
Datasheet21 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS70802PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.205
$ 3.17
$ 3.17
Stock
272,839
303,315
303,315
Authorized Distributors
2
3
3
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
2
2
2
Max Output Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
1.22 V
1.22 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
-
250 mA
250 mA
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsTPS70851PWPR
LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP T/R
Texas InstrumentsTPS70745PWP
250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS70702PWPR
250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS70802PWPR provided by its distributors.

Dual-Output LDO With SVS and Independent Enables 20-HTSSOP -40 to 125
LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP T/R
60dB(1KHz),50dB(1kHz) 230μA positive electrode Adjustable 250mA,125mA 2 1.22V 2.7V 5.5V 6V 140mV@ 250mA,- 1mV 0.01(Typ) HTSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Dual Channel LDO Voltage Regulator; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:6V; Output Voltage Max:5.5V; Output Current Max:500mA; Dropout Voltage, Vdo:83mV; Voltage Tolerance ±:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.