Texas Instruments TPS70458PWPR

LDO Regulator Pos 2.5V3.3V 1A/2A 24-Pin HTSSOP EP T/R
$ 4.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70458PWPR.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet14 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TPS70458PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.034
$ 5.947
Stock
204,432
286,329
Authorized Distributors
0
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
2.5 V
3.3 V
Output Current
2 A
2 A
Dropout Voltage
160 mV
-
Power Supply Rejection Ratio (PSRR)
-
60 dB
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70458PWPR.

Related Parts

Texas InstrumentsTPS70448PWPR
LDO Regulator Pos 1.5V3.3V 1A/2A 24-Pin HTSSOP EP T/R
Texas InstrumentsTPS70345PWP
Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 1.2V 1A, 2A 24-HTSSOP
Texas InstrumentsTPS70448PWP
1-A, dual-channel ultra-low-dropout voltage regulator with power good & independent enable 24-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS70458PWPR provided by its distributors.

LDO Regulator Pos 2.5V3.3V 1A/2A 24-Pin HTSSOP EP T/R
65dB(1kHz),60dB(1kHz) 250¦ÌA Fixed 1A,2A 2 3.3V 2.7V 3.3V,2.5V 6V 250mV@ 1A,- 1mV 0.01(Typ) HTSSOP-24 , 7.8mm*4.4mm*1.15mm
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 24; Package Code: HTSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 2 %;
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:160mV; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; Output Current:2A; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.