Texas Instruments TPS70345PWP

Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 1.2V 1A, 2A 24-HTSSOP
$ 6.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70345PWP.

element14 APAC

Datasheet46 pages12 years ago

Texas Instruments

Newark

Farnell

Augswan

Inventory History

3 month trend:
+134%

CAD Models

Download Texas Instruments TPS70345PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.584
$ 7.98
$ 7.98
Stock
260,345
311,644
311,644
Authorized Distributors
4
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
2
2
2
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
3.3 V
1.2 V
1.2 V
Output Current
2 A
2 A
2 A
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70345PWP.

Related Parts

Texas InstrumentsTPS70448PWP
1-A, dual-channel ultra-low-dropout voltage regulator with power good & independent enable 24-HTSSOP -40 to 125
Texas InstrumentsTPS70351PWPR
1-A, dual-channel ultra-low-dropout voltage regulator with power good & enable 24-HTSSOP -40 to 125
Texas InstrumentsTPS70348PWPR
Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Integrated SVS 24-HTSSOP

Descriptions

Descriptions of Texas Instruments TPS70345PWP provided by its distributors.

Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 1.2V 1A, 2A 24-HTSSOP
250μA positive electrode Fixed 1A,2A 2 3.3V 2.7V 3.3V,1.2V 6V 260mV@ 1A,- 1mV 0.01(Typ) HTSSOP-24 SMD mount 1.2mm(height)
IC, 3.3V/1.2V LDO REG 24-HTSSOP; Tension, entrée max..: 6V; Tension, entrée min.: 2.7V; Nbre de sorties: 2 sorties; Regulateur Type Sortie: Fixe; Type de boîtier Régulateur LDO: HTSSOP; Nombre de broches: 24Broche(s); Courant

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70345PWP.