Texas Instruments TPS70458PWP

IC, Voltage Regulators, LDO DUAL, SMD, HTSSOP24; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70458PWP.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet14 pages24 years ago

Newark

Augswan

Sierra IC

iiiC

Inventory History

3 month trend:
-0.97%

CAD Models

Download Texas Instruments TPS70458PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.9
$ 4.034
Stock
299,612
219,990
Authorized Distributors
4
0
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
2.5 V
Output Current
2 A
2 A
Dropout Voltage
-
160 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70458PWP.

Related Parts

Texas InstrumentsTPS70451PWP
LDO, FIXED, 3.3/1.8V, 1/2A, 125DEG C; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS70358PWP
1-A, dual-channel ultra-low-dropout voltage regulator with power good & enable 24-HTSSOP -40 to 125
Texas InstrumentsTPS70445PWP
LDO Regulator Pos 3.3V1.2V 1A/2A 24-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS70458PWP provided by its distributors.

IC, Voltage Regulators, LDO DUAL, SMD, HTSSOP24; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
Low Dropout Regulator 3.3 Volt2.5 Volt 1A/2A 24-Pin HTSSOP EP Tube
65dB(1kHz),60dB(1kHz) 250μA positive electrode Fixed 1A,2A 2 3.3V 2.7V 10V 6V 250mV@ 1A,- 1mV 0.01(Typ) HTSSOP-24 SMD mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.