Texas Instruments TPS70358PWP

1-A, dual-channel ultra-low-dropout voltage regulator with power good & enable 24-HTSSOP -40 to 125
$ 5.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70358PWP.

element14 APAC

Datasheet46 pages12 years ago
Datasheet46 pages10 years ago
Datasheet46 pages10 years ago

Texas Instruments

Newark

Augswan

Farnell

Inventory History

3 month trend:
+4.74%

CAD Models

Download Texas Instruments TPS70358PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.72
$ 3.995
Stock
2,147,476
265,382
Authorized Distributors
5
0
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
2.5 V
Output Current
2 A
2 A
Dropout Voltage
-
160 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70358PWP.

Related Parts

Texas InstrumentsTPS70458PWP
IC, Voltage Regulators, LDO DUAL, SMD, HTSSOP24; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsTPS70451PWP
LDO, FIXED, 3.3/1.8V, 1/2A, 125DEG C; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS70348PWP
1-A, dual-channel ultra-low-dropout voltage regulator with power good & enable 24-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS70358PWP provided by its distributors.

1-A, dual-channel ultra-low-dropout voltage regulator with power good & enable 24-HTSSOP -40 to 125
65dB(1kHz),60dB(1kHz) 250μA positive electrode Fixed 1A,2A 2 3.3V 2.7V 10V 6V 250mV@ 1A,- 1mV 0.01(Typ) HTSSOP-24 SMD mount 1.2mm(height)
TPS70358 Tube Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 160mV 1.2mm 1A 4.115W
LDO, DUAL, 3.3V/2.5V, 1A/2A, HTSSOP-24; Input Voltage Max: 6V; Input Voltage Min: 2.7V; No. of Outputs: 2 Output; Regulator Output Type: Fixed; LDO Regulator Case Style: HTSSOP; No. of Pi; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70358PWP .
  • TPS70358PWP.