Texas Instruments TPS70348PWP

1-A, dual-channel ultra-low-dropout voltage regulator with power good & enable 24-HTSSOP -40 to 125
$ 6.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70348PWP.

Farnell

Datasheet46 pages12 years ago

Texas Instruments

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
-9.27%

CAD Models

Download Texas Instruments TPS70348PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.375
$ 5.415
$ 5.415
Stock
249,742
295,654
295,654
Authorized Distributors
5
1
1
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
2
2
2
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
-
1.5 V
1.5 V
Output Current
2 A
2 A
2 A
Dropout Voltage
-
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70348PWP.

Related Parts

Texas InstrumentsTPS70358PWP
1-A, dual-channel ultra-low-dropout voltage regulator with power good & enable 24-HTSSOP -40 to 125
Texas InstrumentsTPS70458PWP
Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Power Good 24-HTSSOP -40 to 125
Texas InstrumentsTPS70451PWP
LDO, FIXED, 3.3/1.8V, 1/2A, 125DEG C; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments TPS70348PWP provided by its distributors.

1-A, dual-channel ultra-low-dropout voltage regulator with power good & enable 24-HTSSOP -40 to 125
TPS70348 Tube Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 250mV 1.2mm 1A 4.115W
LDO, DUAL, 3.3V/1.5V, 1A/2A, HTSSOP-24; Tension, entrée max..: 6V; Tension, entrée min.: 2.7V; Nbre de sorties: 2 sorties; Regulateur Type Sortie: Fixe; Type de boîtier Régulateur LDO: HTSSOP; Nombre de broches: 24Broche(s); C
LDO, DUAL, 3.3V/1.5V, 1A/2A, HTSSOP-24; Input Voltage Max:6V; Input Voltage Min:2.7V; No. of Outputs:2 Output; Regulator Output Type:Fixed; LDO Regulator Case Style:HTSSOP; No. of Pins:24Pins; Output Current - Output 1:1A; Output Current - Output 2:2A; Output Voltage - Output 1:3.3V; Output Voltage - Output 2:1.5V; Dropout Voltage Vdo:160mV; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:70348; No. of Outputs:2Outputs; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Type:Surface Mount Device; Voltage Regulator Type:Dual Output Fixed 3.3/1.5V 1/2A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70348PWP .
  • TPS70348PWP.