Texas Instruments TPS70148PWP

500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70148PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet42 pages13 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet21 pages26 years ago

Augswan

Sierra IC

Newark

Arrow Electronics

Inventory History

3 month trend:
+1037%

CAD Models

Download Texas Instruments TPS70148PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.2
$ 4.045
$ 4.045
Stock
172,173
255,402
255,402
Authorized Distributors
2
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
2
2
2
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
-
-
-
Dropout Voltage
-
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70148PWP.

Related Parts

Texas InstrumentsTPS70258PWP
LDO Regulator Pos 2.5V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS70248PWP
LDO Regulator Pos 1.5V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS70245PWP
DUAL-OUTPUT, LOW DROPOUT VOLTAGE REGULATORS WITH INTEGRATED SVS FOR SPLIT VOLTAGE SYSTEMS

Descriptions

Descriptions of Texas Instruments TPS70148PWP provided by its distributors.

500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Op Amp 60dB(1kHz) 190μA + Fixed 500mA, 250mA 2-Ch 3.3V, 2.7V, 3.3V, 1.5V, 6V 280mV@500mA -1mV 0.01% HTSSOP-20 SMD 1.2mm H
TPS70148 Tube Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 1.2mm 500mA 4.115W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.