Texas Instruments TPS70202PWP

LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP Tube
$ 6.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70202PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet21 pages26 years ago

Augswan

Newark

LCSC

iiiC

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments TPS70202PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.303
$ 4.9
$ 4.9
Stock
228,122
253,765
253,765
Authorized Distributors
3
2
2
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
2
2
2
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
-
-
-
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
-
-
Number of Pins
20
20
20
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsTPS70251PWP
LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS70151PWPR
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS70102PWP
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS70202PWP provided by its distributors.

LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP Tube
The TPS702xx is a low dropout voltage regulator with integrated SVS (RESETEN1EN2EN1EN2RESETRESETRESETRESET(MR)MRRESETMRMR
60dB(1kHz) 190μA positive electrode Adjustable 500mA,250mA 2 1.22V 2.7V 5.5V 6V 280mV@ 500mA,- 1mV 0.01% HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
IC, LDO DUAL ADJ 20-HTSSOP; Primary Input Voltage:6V; Output Voltage Adjustable Range:1.22V to 5.5V; Dropout Voltage Vdo:170mV; No. of Pins:20; Output Current:500mA; Voltage Regulator Case Style:HTSSOP; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:1.22V; Base Number:70202; Input Voltage Max:6V; No. of Outputs:2; Output Current Max:500mA; Output Voltage Max:5.5V; Package / Case:HTSSOP; Supply Voltage Max:6V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:Dual LDO Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70202PWP.
  • TPS70202PWP..