What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS6755IPE4

Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin PDIP Tube

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6755IPE4.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago

CAD Models

Download Texas Instruments TPS6755IPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.563
Stock
28,836
197,563
Authorized Distributors
0
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
160 kHz
160 kHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
9 V
9 V
Min Output Voltage
-
-9 V
Max Output Voltage
-
-2.7 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS6734IP
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsTPS6734IPE4
CONVERTER; PDIP; 8; 5 V (NOM.); 1.2 A; 1.5 A; 5.8 MW @ 25 DEGC; -40 DEGC; 85 D
onsemiNCV3064PG
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
onsemiNCP3064PG
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Analog DevicesMAX735CPA+
Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8
Texas InstrumentsTPS6735IP
Buck No 160KHz Fixed 1 5V 5V 6.2V 4V PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments TPS6755IPE4 provided by its distributors.

Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin PDIP Tube
Adjustable Inverting DC/DC Converter 8-PDIP
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.