Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS6735IP

Buck No 160KHz Fixed 1 5V 5V 6.2V 4V PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
$ 5.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6735IP.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago

Factory Futures

Augswan

DigiKey

Mouser

Inventory History

3 month trend:
-1.05%

CAD Models

Download Texas Instruments TPS6735IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.965
$ 5.1
$ 5.1
Stock
624,353
3,671,444
3,671,444
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
160 kHz
160 kHz
160 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
6.2 V
6.2 V
6.2 V
Min Output Voltage
-
-5.25 V
-5.25 V
Max Output Voltage
-
-
-
Efficiency
78 %
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM2597N-12/NOPB
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2594HVN-ADJ
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2594N-ADJ
SIMPLE SWITCHER Power Converter 150 KHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
onsemiNCV3064PG
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
onsemiNCP3064PG
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Switching Regulator, Voltage-mode, 1.8A, 180kHz Switching Freq-Max, PDIP8

Descriptions

Descriptions of Texas Instruments TPS6735IP provided by its distributors.

Buck No 160KHz Fixed 1 5V 5V 6.2V 4V PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-PDIP -40 to 85
TPS6735 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 4.5V 6.35mm 200mA 160kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.