Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX735CPA+

Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX735CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+32.36%

CAD Models

Download Analog Devices MAX735CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX735EPA+
Buck-Boost No 160KHz Fixed 1 5V 5V 6.2V 4V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
Texas InstrumentsTPS6735IP
Buck No 160KHz Fixed 1 5V 5V 6.2V 4V PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Texas InstrumentsTPS6735IPE4
Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-PDIP -40 to 85
Texas InstrumentsTPS6755IP
Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin PDIP Tube
onsemiNCV3064PG
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
onsemiNCP3064PG
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C

Descriptions

Descriptions of Analog Devices MAX735CPA+ provided by its distributors.

Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8
MAX735 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.87mm 275mA 1W
Buck-Boost No 160kHz Fixed 1 5V 5V 6.2V 4V PDIP-8 TH 9.91mm × 7.87mm × 4.45mm
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Dc/Dc Conv, Inverting, 160Khz, Dip-8; Topology:Inverting; Input Voltage Min:4V; Input Voltage Max:6.2V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Dip; No. Of Pins:8Pins; Output Current:275Ma; Output Voltage Min:-5.25V; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX735CPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated