Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS658640ZQZR

IC APMU DCDC LDO ADC 120BGA Handheld/Mobile Devices PMIC 120-BGA Microstar Junior (6x6)
$ 5.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS658640ZQZR.

Texas Instruments

Datasheet6 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS658640ZQZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.951
$ 6.728
Stock
238,914
166,537
Authorized Distributors
2
2
Max Input Voltage
-
5.5 V
Min Input Voltage
-
3 V
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
BGA
BGA
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
-
5.5 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS658640ZQZR.

Related Parts

Texas InstrumentsTWL6040A3ZQZR
IC AUDIO CODEC 8CH LP 120BGA Audio Interface I2C 120-BGA Microstar Junior (6x6)
Texas InstrumentsTPS65921B1ZQZR
300μA 2.7V 4.5V Handheld/mobile device,OMAP™ BGA SMD mount,glue mount 770μm(height)
Texas InstrumentsTPS65921B1ZQZ
300μA 2.7V 4.5V Handheld/mobile device,OMAP™ BGA SMD mount 770μm(height)

Descriptions

Descriptions of Texas Instruments TPS658640ZQZR provided by its distributors.

IC APMU DCDC LDO ADC 120BGA Handheld/Mobile Devices PMIC 120-BGA Microstar Junior (6x6)
Advanced Power Management IC (PMIC) 120-BGA MICROSTAR JUNIOR -40 to 85
3V 5.5V handheld/mobile device BGA-120 SMD mount,glue mount
Power Management Unit 120-Pin BGA MICROSTAR JUNIOR T/R
TPS658640 ADVANCED POWER MANAGEM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.