Texas Instruments TPS65510RGTT

Low Power Battery Backup IC with Integrated Boost Converter 16-VQFN -35 to 85
$ 2.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65510RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages15 years ago

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65510RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.849
$ 1.87
Stock
263,589
313,808
Authorized Distributors
4
3
Max Input Voltage
5.5 V
-
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
-
-
Max Output Voltage
3.3 V
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
-
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP73853-I/ML
Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP T/R
Analog DevicesLTC3559EUD#PBF
Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 16-Pin QFN EP Tube
Monolithic Power SystemsMP2615GQ-Z
MP2615 Series 4.75 - 18 V 2 A 1 or 2 Cell Li-ion Battery Charger - QFN-16
MicrochipMCP73861-I/ML
EAR99 MCP73861 Matte Tin (Sn) Tube battery charger 4.2V 1.38A 0.65mm -40C~85C TA
Monolithic Power SystemsMP2615GQ-P
MP2615 Series 4.75 - 18 V 2 A 1 or 2 Cell Li-ion Battery Charger - QFN-16

Descriptions

Descriptions of Texas Instruments TPS65510RGTT provided by its distributors.

Low Power Battery Backup IC with Integrated Boost Converter 16-VQFN -35 to 85
2.65V 5.5V Power Management Undervoltage,Over temperature,Overvoltage,Overcurrent QFN SMD mount,glue mount 950μm(height)
BATT BACKUP, LP, 16QFN; Battery Management Function:Charger, Protector; Max Input Voltage:5.5V; Max Output Voltage:3.3V; Min Supply Voltage:1.8V; Max Supply Voltage:5.5V; Termination Type:SMD; Case Style:QFN; No. of Pins:16; Operating Temperature Range:-35°C to +85°C; Base Number:65510

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.