Texas Instruments TPS65510RGTR

Low Power Battery Backup IC with Integrated Boost Converter 16-VQFN -35 to 85
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65510RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages15 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65510RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 2.8
Stock
291,212
232,760
Authorized Distributors
3
3
Max Input Voltage
-
5.5 V
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
-
-
Max Output Voltage
-
3.3 V
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Tape and Reel
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP73853-I/ML
Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP T/R
Monolithic Power SystemsMP2615GQ-Z
MP2615 Series 4.75 - 18 V 2 A 1 or 2 Cell Li-ion Battery Charger - QFN-16
MicrochipMCP73864-I/ML
MCP73864: 12 V 1.38 A Dual Cell Linear Charge Management Controller - QFN-16EP
1A 4.35V 4.2V 10V Lithium ion batteries QFN(EP) SMD mount 5mm*5mm*950μm
Li-Ion Battery Charger with Power Path Management Function 16-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS65510RGTR provided by its distributors.

Low Power Battery Backup IC with Integrated Boost Converter 16-VQFN -35 to 85
Digital Still Cameras 2.65V to 5.5V 16-Pin VQFN EP T/R
2.65V 5.5V Power Management Undervoltage,Over temperature,Overvoltage,Overcurrent QFN SMD mount 950μm(height)
IC BATTERY BACKUP W/BOOST 16-QFN
Low-Power Battery Backup IC - Macaron
1-CHANNEL POWER SUPPLY SUPPORT CKT PQCC16
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.