Texas Instruments TPS65253RHDT

4.5V to 16V input, 2.5A/3.5A output Dual Buck Converter 28-VQFN -40 to 85
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65253RHDT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments TPS65253RHDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.8
$ 3.11
Stock
195,987
287,665
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
16 V
16 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65253RHDT.

Related Parts

Texas InstrumentsTPS40132RHBR
Two Channel Multiphase Controller with 600mV, .8% Reference 32-VQFN -40 to 85
Texas InstrumentsTPS65131RGET
Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85
Texas InstrumentsTPS65130RGET
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65253RHDT provided by its distributors.

4.5V to 16V input, 2.5A/3.5A output Dual Buck Converter 28-VQFN -40 to 85
Conv DC-DC 4.5V to 16V Synchronous Step Down Dual-Out 0.8V to 15V 3.5A/3.5A 28-Pin VQFN EP T/R
Buck Yes 300KHz~1.2MHz Adjustable 2 15V 800mV 16V 4.5V QFN SMD mount,glue mount 950μm(height)
5.5 A SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX PQCC28
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.