Texas Instruments TPS65279VRHHR

Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.68V to 1.95V 5A/5A 36-Pin VQFN EP T/R
$ 1.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65279VRHHR.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet43 pages13 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65279VRHHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.947
$ 2.336
Stock
260,002
196,991
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
36
36
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
1.6 MHz
1.6 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
680 mV
680 mV
Max Output Voltage
1.95 V
1.95 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65279VRHHR.

Related Parts

Texas InstrumentsTPS65279RHHR
4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter 36-VQFN -40 to 125
Texas InstrumentsTPS65253RHDR
4.5V to 16V input, 2.5A/3.5A output Dual Buck Converter 28-VQFN -40 to 85
Texas InstrumentsTPS65253RHDT
4.5V to 16V input, 2.5A/3.5A output Dual Buck Converter 28-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65279VRHHR provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.68V to 1.95V 5A/5A 36-Pin VQFN EP T/R
4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter with I2C interface 36-VQFN -40 to 125
TPS65279 ADJUSTABLE OUTPUT MODE FROM 0.68TO 1.95V Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 12V 6mm 5A 200kHz~1.6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.