Texas Instruments TPS65130RGET

Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
$ 2.483
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65130RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

Farnell

SHENGYU ELECTRONICS

LCSC

Arrow Electronics

Inventory History

3 month trend:
-27.86%

CAD Models

Download Texas Instruments TPS65130RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.483
$ 2.33
Stock
172,527
654,512
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
2
2
Max Output Current
800 mA
-
Switching Frequency
1.4 MHz
1.4 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-15 V
Max Output Voltage
-
15 V
Efficiency
85 %
85 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS65131RGET
Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85
Texas InstrumentsTPS65131RGETG4
Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85
Texas InstrumentsTPS65131TRGERQ1
Switching Regulator, Voltage-mode, 0.75A, 1500kHz Switching Freq-Max, PQCC24

Descriptions

Descriptions of Texas Instruments TPS65130RGET provided by its distributors.

Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
0.9 A SWITCHING REGULATOR 1500 kHz SWITCHING FREQ-MAX PQCC24
DC-DC Converter Boost/Buck-Boost No 1.38MHz Adjustable 2-Ch 15V/-15V 3.2V 5.5V 2.7V VQFN-24 SMD, Adhesive Mount, 1mm H
TPS65130 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 3.6V 4mm 700mA Switch 2.646W
IC, DC-DC CONVERTER; No. of Outputs:2; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:1380kHz; Input Voltage Max:5.5V; Output Current Max:2A; Output Voltage Max:15V; Package / Case:VQFN; Power Dissipation Pd:2646mW; Power Dissipation Pd:2646mW; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65130RGET.