Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65130RGER

Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
$ 1.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65130RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Verical

Newark

element14 APAC

Inventory History

3 month trend:
-38.30%

CAD Models

Download Texas Instruments TPS65130RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.703
$ 2.48
Stock
645,330
205,659
Authorized Distributors
3
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
2
2
Max Output Current
-
800 mA
Switching Frequency
1.4 MHz
1.4 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-15 V
-
Max Output Voltage
15 V
-
Efficiency
85 %
85 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS65131RGET
Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85
Texas InstrumentsTPS65131TRGERQ1
Switching Regulator, Voltage-mode, 0.75A, 1500kHz Switching Freq-Max, PQCC24
Texas InstrumentsTPS54122RHLR
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 3.6V 3A 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS65130RGER provided by its distributors.

Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
Switching Regulator, Current-mode, 0.3A, 1500kHz Switching Freq-Max, BICMOS, PQCC24
DC-DC Converter Boost/Buck-Boost No 1.38MHz Adjustable 2-Ch 15V/-15V 3.2V 5.5V 2.7V VQFN-24 SMD, Adhesive Mount, 1mm H
Ic, Dc-Dc Converter ((Nw)); Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65130RGER
IC REG BUCK BST ADJ DL 24VQFN "Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 700mA (Switch) 24-VFQFN Exposed Pad"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65130RGER.